PHOENIX CONTACT1914195Blocs de raccordement de terminaux
Conn PC Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 16 | |
| 5.08 | |
| 1 | |
| 16 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 32.72 | |
| 81.28 | |
| 12.5 | |
| Black | |
| Cable Mount |
Perfect for troubleshooting this 1914195 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 16 F contacts. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

