PHOENIX CONTACT1913620Blocs de raccordement de terminaux
Conn Terminal Block F 7 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 10.16 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 61.854 | |
| 88.88 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1913620 PCB terminal block from Phoenix Contact will do just that! This F connector has 7 contacts that are plated with silver. Its pitch is 10.16 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 1-row connector. 1913620 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 88.88 mm long, 27.55 mm tall and 39 mm deep. It uses the screw termination method. Its wire is 8-18 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

