PHOENIX CONTACT1900879Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 8.967 | |
| 60.92 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1900879 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. 1900879 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 60.92 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 16-28 AWG.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

