Grayhill19001-08ULCommutateur rotatif
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP8T | |
| 30 | |
| 8 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 3.98 | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
If you need more than just two switch positions, look no further, this 19001-08UL rotary switch from Grayhill will handle just that. It has a SP8T configuration. This device has a maximum current rating of 15 A @ 120VAC. The 19001-08UL rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

