PHOENIX CONTACT1899317Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 105 | |
| 25 | |
| 6.43 | |
| 55.16 | |
| 12 | |
| 18.2 | |
| Wall Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1899317 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 55.16 mm long, 18.2 mm tall and 12 mm deep. 1899317 is housed in green polybutylene terephthalate.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

