PHOENIX CONTACT1899139Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 105 | |
| 25 | |
| 3.322 | |
| 29.76 | |
| 18.2 | |
| 12 | |
| Wall Mount |
As an added safety precaution, the shrouded 1899139 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 29.76 mm long, 18.2 mm tall and 12 mm deep. 1899139 is housed in green polybutylene terephthalate.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

