PHOENIX CONTACT1888690Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.351 | |
| 15.24 | |
| 9.5 | |
| 15 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this 1888690 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 16@IEC|10@UL A. 1888690 is housed in polyamide. It uses the solder termination method. Its wire is 14-24@IEC|12-30@UL AWG. This product is 15.24 mm long, 15 mm tall and 9.5 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

