PHOENIX CONTACT1883129Blocs de raccordement de terminaux
Conn PC Terminal Block F 10 POS 5mm Spring Cage RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Spring Cage | |
| Right Angle | |
| 10 | |
| 320V | |
| 1000000 | |
| -40 | |
| 100 | |
| 15.075 | |
| 46.4 | |
| 24.05 | |
| 17.5 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this spring cage 1883129 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 10 F contacts. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. 1883129 is housed in polyamide. This product is 24.05 mm deep. Its wire is 16-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

