PHOENIX CONTACT1881626Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded 1881626 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 9 contacts that are plated with tin. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 80 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. 1881626 is housed in green polyamide. This product is 24.4 mm long, 10.1 mm tall and 8.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 semaines
    • Price: $3.334
    1. 50+$3.334
    2. 100+$2.980

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.