PHOENIX CONTACT1875470Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.6 | |
| -40 | |
| 105 | |
| 25 | |
| 2.183 | |
| 27.46 | |
| 6.85 | |
| 14.5 | |
| Through Hole |
Phoenix Contact's wire to board 1875470 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 7 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 27.46 mm long, 14.5 mm tall and 7.8 mm deep. It uses the solder termination method. 1875470 is housed in green polyamide.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

