PHOENIX CONTACT1875467Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.6 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.187 | |
| 23.65 | |
| 6.85 | |
| 14.5 | |
| Through Hole |
Mount this wire to board 1875467 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1875467 is housed in green polyamide. It uses the solder termination method. This product is 23.65 mm long, 14.5 mm tall and 6.85 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

