PHOENIX CONTACT1869253Blocs de raccordement de terminaux
Conn PC Terminal Block 6 POS 5.08mm Solder Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| 13.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.32 | |
| 31.48 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1869253 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 13.5 A. 1869253 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 31.48 mm long, 11 mm tall and 12 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

