PHOENIX CONTACT1869211Blocs de raccordement de terminaux
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2 | |
| 11 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Ideal for testing purposes this 1869211 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This device has a maximum current rating of 13.5 A. 1869211 is housed in polyamide. Its wire is 16-26 AWG. This product is 11 mm long, 11 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

