PHOENIX CONTACT1863107Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 3.5mm Screw ST Panel Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.868 | |
| 52.4 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Panel Mount |
Connect test equipment together with other components by using this 1863107 PCB terminal block from Phoenix Contact. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. 1863107 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 52.4 mm long, 19.1 mm tall and 10.4 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

