PHOENIX CONTACT1861028Embases de raccordement et réceptacles PCB
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 10 | |
| 250V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 1.6 | |
| 15 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1861028 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 3 HDR contacts. It has a header type gender. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

