PHOENIX CONTACT1858808Blocs de raccordement de terminaux
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 7.62 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| 12.178 | |
| 56.11 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1858808 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a female type gender. 1858808 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 56.11 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

