PHOENIX CONTACT1858057Blocs de raccordement de terminaux

Conn Terminal Block M 4 POS 3.81mm Screw RA Cable Mount 8A

Join your electrical circuits and ensure strong connections with this 1858057 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a female type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. 1858057 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 25.63 mm long, 11.1 mm tall and 17.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $6.589
    1. 50+$6.589
    2. 100+$6.403

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.