PHOENIX CONTACT1852901Accessoires de raccordement

Connector Accessories Sleeve Frame Straight Glass Filled Polyamide

Complete your total connector assembly with this sleeve frame 1852901 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 100 °C. This product is 65.2 mm long, 20.2 mm tall and 27.5 mm deep.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.