PHOENIX CONTACT1848009Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| 33.28 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1848009 PCB terminal block from Phoenix Contact is a must-have! This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 630 V. It has a straight body orientation. Its pitch is 7.62 mm. It has a female type gender. This is a 1-row connector. 1848009 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 33.3 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

