PHOENIX CONTACT1845691Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4/4 Sides) HDR 16 POS 5.08mm Solder ST Thru-Hole Cardboard

Mount this shrouded 1845691 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 53.34 mm long, 22.1 mm tall and 23.7 mm deep. 1845691 is housed in green polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 semaines
    • Price: $14.72
    1. 50+$14.72

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.