PHOENIX CONTACT1844320Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 13 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 1844320 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 13 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. 1844320 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 46.9 mm long, 7.25 mm tall and 9.2 mm deep.

Import TariffMay apply to this part

3 pièces: Prêt à être expédié le lendemain

    Total$4.70Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2522+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Allemagne
      • In Stock: 3 pièces
      • Price: $4.701

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.