PHOENIX CONTACT1844278Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2 | |
| 29.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1844278 header connector. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. 1844278 is housed in green polybutylene terephthalate. This product is 29.4 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

