PHOENIX CONTACT1844265Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 7 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

This shrouded 1844265 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 7 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1844265 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 25.9 mm long, 7.25 mm tall and 9.2 mm deep.

Import TariffMay apply to this part

78 pièces: Prêt à être expédié le lendemain

    Total$2.51Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2549+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 78 pièces
      • Price: $2.505

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.