PHOENIX CONTACT1840528Blocs de raccordement de terminaux
Conn Terminal Block F 18 POS 3.5mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 18 | |
| 3.5 | |
| 1 | |
| 18 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 11.974 | |
| 63 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1840528 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 18 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. 1840528 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 63 mm long, 11.1 mm tall and 16.1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

