PHOENIX CONTACT1836901Blocs de raccordement de terminaux

Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A

Need to ensure strong connections between circuits? This 1836901 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. 1836901 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 20.32 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-30 AWG.

Import TariffMay apply to this part

36 pièces: Prêt à être expédié le lendemain

    Total$3.90Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2542+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Allemagne
      • In Stock: 36 pièces
      • Price: $3.901

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.