PHOENIX CONTACT1834929Blocs de raccordement de terminaux
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 9.231 | |
| 30.48 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1834929 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. 1834929 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 30.48 mm long, 26 mm tall and 12.6 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

