PHOENIX CONTACT1834903Blocs de raccordement de terminaux
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.105 | |
| 20.32 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1834903 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1834903 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 20.32 mm long, 26 mm tall and 12.6 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

