PHOENIX CONTACT1833030Blocs de raccordement de terminaux

Conn Terminal Block M 3 POS 3.81mm Screw Panel Mount 8A

Joining multiple circuits is easy with this 1833030 PCB terminal block from Phoenix Contact. This M connector has 3 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1833030 is housed in polyamide. This product is 21.82 mm long, 20.3 mm tall and 12.5 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $5.616
    1. 50+$5.616
    2. 100+$5.457

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.