PHOENIX CONTACT1830664Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 9 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.357 | |
| 44.68 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Use this wire to board 1830664 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 44.68 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. 1830664 is housed in green polybutylene terephthalate.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

