PHOENIX CONTACT1830486Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 20 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 7.617 | |
| 39.49 | |
| 22.7 | |
| 21.9 | |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1830486 header connector from Phoenix Contact. This HDR connector has 20 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 3.81 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 39.49 mm long, 21.9 mm tall and 22.7 mm deep. 1830486 is housed in green polyamide. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

