PHOENIX CONTACT1830172Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 18 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 44.68 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1830172 connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1830172 is housed in green polyamide. This product is 44.68 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

