PHOENIX CONTACT1829992Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 12.7 | |
| 8 | |
| 160V | |
| 5 | |
| 4.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.809 | |
| 24.25 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Use this shrouded 1829992 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 12 contacts that are plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1829992 is housed in green polyamide. This product is 24.25 mm long, 22.7 mm tall and 21.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

