PHOENIX CONTACT1828728Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 7 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.388 | |
| 53.24 | |
| 19 | |
| 10.2 | |
| Through Hole |
This wire to board 1828728 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 630 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 7.62 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 53.24 mm long, 10.2 mm tall and 19 mm deep. 1828728 is housed in green polyamide.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

