PHOENIX CONTACT1828359Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 21.82 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1828359 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1828359 is housed in polyamide. Its wire is 8-18 AWG. It uses the screw termination method. This product is 21.82 mm long, 19.1 mm tall and 10.4 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

