PHOENIX CONTACT1828294Blocs de raccordement de terminaux
Conn PC Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 7 | |
| 7.62 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 30.264 | |
| 68.56 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1828294 PCB terminal block will ensure strong connections between circuits. This F connector has 7 F contacts. Its pitch is 7.62 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 400 V. It has a female type gender. This device has a maximum current rating of 20 A. 1828294 is housed in polyamide. Its wire is 10-24 AWG. It uses the screw termination method. This product is 68.56 mm long, 18.1 mm tall and 30.7 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

