Switchcraft18282-2SG-318Connecteur circulaire
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 12.7 | |
| 33.5 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 18282-2SG-318 connector from Switchcraft. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.5 mm long with a diameter of 12.7 mm. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

