FRIWO1825898Adaptateur de branchement externe
Plug-In Adapter Single-OUT 24V 2.2A 50W Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.2 | |
| 50 | |
| 0.5 | |
| 50 to 60 | |
| 90(Typ) | |
| IEC 320 C8 | |
| Black | |
| Yes | |
| 120mV | |
| Current Limit|Short Circuit | |
| 0 | |
| 40 | |
| 295 | |
| Installation | Desktop |
| Hauteur du paquet | 38.1 |
| Largeur du paquet | 60 |
| Longueur du paquet | 130 |
Use electrical sub-system energy to power your electronic devices using a switching 1825898 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 2.2 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 24 V and maximum output power of 50 W. This part has a temperature range of 0 °C to 40 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

