PHOENIX CONTACT1825501Blocs de raccordement de terminaux
Conn Terminal Block M 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.226 | |
| 20.28 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1825501 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This M connector has 2 M contacts. It has a male type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1825501 is housed in polyamide. This product is 20.28 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

