PHOENIX CONTACT1809815Embases de raccordement et réceptacles PCB
Conn Wire to Board F 10 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 10 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.51 | |
| 60.78 | |
| 25 | |
| 10.5 | |
| Cable Mount |
Support physical configuration options for jumper posts by mounting this wire to wire 1809815 header connector from Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1809815 is housed in green polyamide. This product is 60.46 mm long, 10.5 mm tall and 25 mm deep. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

