PHOENIX CONTACT1808816Embases de raccordement et réceptacles PCB
Conn Wire to Board F 2 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.16 | |
| 25 | |
| 10 | |
| Cable Mount |
Phoenix Contact's 1808816 discrete wire housing allows for durable connections between discrete wires. This F connector has 2 F contacts. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1808816 is housed in green polyamide. This product is 10.12 mm long, 10 mm tall and 25 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

