PHOENIX CONTACT1808528Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4.219 | |
| 63.96 | |
| 8.6 | |
| 12 | |
| Through Hole |
Easily mount this shrouded 1808528 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 63.96 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1808528 is housed in green polybutylene terephthalate.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

