PHOENIX CONTACT1806258Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.3 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4 | |
| 48.68 | |
| 12 | |
| 8.6 | |
| Through Hole |
Use this shrouded 1806258 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 12 A. This product is 48.68 mm long, 8.6 mm tall and 12 mm deep. 1806258 is housed in green polyamide. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

