PHOENIX CONTACT1804742Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 8 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 20 | |
| 630V | |
| 0.45 | |
| -40 | |
| 100 | |
| Cardboard | |
| 14.473 | |
| 60.94 | |
| 14.3 | |
| 29 | |
| Through Hole |
Mounting this shrouded 1804742 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 400 V. It has a straight body orientation. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 20 A. It uses the solder termination method. 1804742 is housed in polybutylene terephthalate. This product is 60.94 mm long, 29 mm tall and 14.3 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

