PHOENIX CONTACT1803329Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 1.75 | |
| 28.06 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1803329 header connector from Phoenix Contact on your PCB today! This HDR connector has 7 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 28.06 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1803329 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

