PHOENIX CONTACT1790539Blocs de raccordement de terminaux
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 4.49 | |
| 12.7 | |
| 7.62 | |
| 13.6 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1790539 PCB terminal block from Phoenix Contact utilizing clamps and screws. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 630 V. 1790539 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-24 AWG. This product is 12.7 mm long and 7.62 mm. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

