PHOENIX CONTACT1788570Blocs de raccordement de terminaux

Conn Terminal Block M 6 POS 5.08mm Screw ST Panel Mount 12A Cardboard

Need to ensure strong connections between circuits? This 1788570 PCB terminal block from Phoenix Contact will do just that! This HDR connector has 6 HDR contacts. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. 1788570 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 41.8 mm long, 17.3 mm tall and 20.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $9.063
    1. 50+$9.063
    2. 100+$8.806

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.