PHOENIX CONTACT1787425Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 5.5 | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.899 | |
| 24.5 | |
| 10.6 | |
| 10 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1787425 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. 1787425 is housed in black liquid crystal polymer. This product is 24.5 mm long, 10 mm tall and 10.6 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

