PHOENIX CONTACT1786837Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 4 POS Solder RA Side Entry Thru-Hole

Phoenix Contact's wire to board 1786837 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 2 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 7.8 mm long, 10.8 mm tall and 11.6 mm deep. 1786837 is housed in black liquid crystal polymer.

262 pièces: Livraison en 2 jours

    Total$1.33Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2315+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Chine
      • In Stock: 262 pièces
      • Price: $1.328

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.