PHOENIX CONTACT1786462Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the wire to board 1786462 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 1786462 is housed in green polyamide. This product is 42.64 mm long, 10.2 mm tall and 19 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $7.100
    1. 50+$7.100
    2. 100+$6.766

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.