PHOENIX CONTACT1786271Blocs de raccordement de terminaux
Conn Terminal Block M 12 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 19.824 | |
| 62.46 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1786271 PCB terminal block developed by Phoenix Contact. This M connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a male type gender. Its pitch is 5.08 mm. 1786271 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 62.46 mm long, 19.2 mm tall and 15 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

